HUBER+SUHNER 4.3-10 Coaxial Connector

Huber+Suhner 4.3-10 Coaxial Connector is a compact, lightweight connector offering three possible mechanical male connectors on one universal female connector. These connectors have excellent RL and PIM performances independently from the torque moment. The Huber+Suhner 4.3-10 Coaxial Connector is electrical contact protected against accidental hits.

Features

  • Compact and lightweight
  • 3 possible mechanical male connectors on 1 universal female connector
  • Excellent RL and PIM performances independently from the torque moment
  • Electrical contact protected against accidental hits
  • High-density design
  • Lightweight modules
  • Flexibility and fast installation
  • Reliable electrical performance
  • DAS indoor and outdoor applications
发布日期: 2018-06-14 | 更新日期: 2022-11-03