HUBER+SUHNER MQ4/MQ5 RF Cable Assemblies

HUBER+SUHNER MQ4/MQ5 RF Cable Assemblies provide four or five PIM-stable connections on the footprint of a DIN 7/16 connector. The MQ4/MQ5 RF Cable Assemblies feature an IEC standardized interface with an MQ4/MQ5 cluster connector. The rugged and watertight IP68 design guarantees reliable connection from the radio to the antennas. Mechanical coding avoids any mismating while the reduced antenna size and weight speed up installation time. MQ4/MQ5 RF Cable Assemblies from HUBER+SUHNER are ideal for both indoor and outdoor applications.

Features

  • Four or five PIM-stable connections on the footprint of a DIN 7/16 connector
  • Uses corrugated cables with low intermodulation connectors and a controlled assembly process with HUBER+SUHNER solder technology
  • Mechanical coding avoids any mismating
  • Rugged and watertight design (IP68)
  • Reduced installation time

Applications

  • Indoor
  • Outdoor
发布日期: 2021-06-21 | 更新日期: 2022-03-11