HUBER+SUHNER TL-8A Cable Assemblies

HUBER+SUHNER TL-8A Cable Assemblies are designed for testing components or equipment up to 8GHz with a network analyzer. This cost-effective assembly series is made with a PE foamed doubled-screened cable and protected with armoring using a molded cable entry. HUBER+SUHNER TL-8A provides leading electrical performance combined with high mechanical endurance, making this assembly series ideal for use in test labs and operations.

Features

  • 50Ω impedance
  • Applicable up to 8GHz
  • High mechanical endurance
    • 3000 cycles minimum durability
  • Excellent insertion and return loss
  • -5°C to +85°C operating temperature range
  • 300mm to 3000mm assembly lengths
  • N connector with quick-lock nut
  • Halogen free

Applications

  • Test labs
  • Operations

Construction

Chart - HUBER+SUHNER TL-8A Cable Assemblies
发布日期: 2020-04-20 | 更新日期: 2025-04-15