ICE Components CT09 Current Sense Transformers
ICE Components CT09 Current Sense Transformers are optimized for frequencies from 10kHz to 800kHz. These devices are primary rated to 6A and feature 9.2mm creepage and 8mm clearance. ICE Components CT09 Current Sense Transformers have an -40°C to +130°C operating temperature range and meet UL 94V-0 requirements. These transformers are ideal for DC/DC converters, AC/DC converters, and pick-and-place applications.Features
- 9.2mm creepage
- 8mm clearance
- Optimized for frequencies from 10kHz to 800kHz
- Primary rated to 6A
- Full selections of turns ratios
- -40°C to +130°C operating temperature range
- Meets UL 94V-0 requirements
Applications
- DC/DC converters
- AC/DC converters
- Pick and place
Mechanical Drawing
发布日期: 2019-06-11
| 更新日期: 2023-03-21