ICE Components CT07 / CT08 Current Sense Transformers
ICE Components CT07 / CT08 Current Sense Transformers feature high current density, encapsulated construction, and a frequency range of 40Hz to 5kHz. These transformers are PCB mount and have a rating range up to 200A. ICE Components CT07 / CT08 Current Sense Transformers are ideal for switching power supplies and motor controls.Features
- PCB mount
- High current density
- Encapsulated construction
Specifications
- CT07 transformers:
- 1000 secondary turns
- Up to 200A current range
- -40°C to +105°C operating temperature range
- 47Hz to 2.5kHz frequency range
- CT08 transformers:
- 1200 secondary turns
- Up to 50A current range
- -40°C to +130°C operating temperature range
- 47Hz to 5kHz frequency range
Applications
- Switching power supplies
- Motor controls
CT07 Transformers Schematic
CT08 Transformers Schematic
发布日期: 2012-05-22
| 更新日期: 2022-03-11