Renesas Electronics 8T49N240 FemtoClock®频率转换器

IDT 8T49N240 FemtoClock® NG通用频率转换器设有单通道小数反馈PLL,可用作带抖动衰减或频率合成器的频率转换器。8T49N240配有三个整数和一个小数输出分频器,最多可产生四个不同的输出频率(8kHz至867MHz)。这些频率完全独立于输入参考频率和晶体参考频率。输出可以在LVPECL、LVDS、HCSL或LVCMOS输出电平之间进行选择。

The 8T49N240 accepts up to two differential or single-ended input clocks and a fundamental-mode crystal input. The internal PLL can lock to either of the input reference clocks or just to the crystal to behave as a frequency synthesizer. The PLL can use the second input for redundant backup of the primary input reference, but in this case, both input clock references must be integer related in frequency.

The device supports hitless reference switching between input clocks. The device monitors both input clocks for Loss of Signal (LOS) and generates an alarm when an input clock failure is detected. Automatic and manual hitless reference switching options are supported. LOS behavior can be set to support gapped or un-gapped clocks.

The 8T49N240 supports holdover. The holdover has an initial accuracy of ±50ppB from the point where the loss of all applicable input reference(s) has been detected. It maintains a historical average operating point for the PLL that may be returned to holdover at a limited phase slope.

The PLL has a register-selectable loop bandwidth from 0.2Hz to 6.4kHz.

The device supports Output Enable and Clock Select inputs and Lock, Holdover, and LOS status outputs.

The device is programmable through an I2C interface. It also supports I2C master capability to allow the register configuration to be read from an external EEPROM. Factory pre-programmed devices are also available using the on-chip One Time Programmable (OTP) memory.

The Renesas Electronics 8T49N240 FemtoClock® Frequency Translator is available in a 6.0mm x 6.0mm VFQFN-40 package with an exposed pad for increased thermal performance.

特性

  • 四个差分输出
  • 出色的抖动性能:
  • 工作模式:合成器、抖动衰减器
  • 采用10MHz至54MHz的基本模式晶体工作
  • 初始保持精度为+50ppb
  • 最多接受两个LVPECL、LVDS、LVHSTL或LVCMOS输入时钟
    • 接受的频率范围为8kHz至875MHz
    • 自动和手动时钟选择,无间断切换
    • 时钟输入监控,包括支持间隙时脉
  • 三个输出生成LVPECL/LVDS/HCSL时钟,一个输出生成LVPECL/LVDS/HCSL/LVCMOS时钟
    • 输出频率范围为8kHz至867MHz(差分)
    • 输出频率范围为8kHz至250MHz (LVCMOS)
    • 三个具有固定分频比的整数分频器
    • 一个小数输出分频器
  • 开漏中断引脚
  • 相位斜率限制和完全无中断切换选项,以控制输出时钟相位瞬变
  • 可编程环路带宽设置范围为0.2Hz至6.4kHz
    • 可选的快速锁定功能
  • 四个通用I/O引脚,具有可选的状态和控制支持:
    • 两个输出使能控制输入可控制四个时钟
    • 手动时钟选择控制输入
    • 锁定、保持和信号丢失报警输出
  • 可通过I2C或外部I2C EEPROM对寄存器编程
  • 所有型号均支持2.5V或3.3V电源模式,部分型号支持1.8V
  • 环境工作温度:-40°C至85°C
  • 封装:6mm x 6mm x 0.9mm 40-VFQFN,无铅(符合RoHS 6指令)

应用

  • OTN,包括ITU-T G.709 (2009) FEC
  • CPRI接口
  • 光纤
  • 40G/100G以太网
  • Gb以太网、Terabit IP交换机/路由器

视频

8T49N240通用频率转换器框图

框图 - Renesas Electronics 8T49N240 FemtoClock®频率转换器

Package Outline

机械图纸 - Renesas Electronics 8T49N240 FemtoClock®频率转换器
发布日期: 2017-08-22 | 更新日期: 2023-08-31