Ignion NN02-101 NANO mXTEND™ for BLE, Wi-Fi®, UWB, Zigbee

Ignion NN02-101 NANO mXTEND™ Antenna Booster supports BLUETOOTH® with a versatile, Wi-Fi®, aUWB, and Zigbee bands. This booster features a compact form factor. Its 3mm x 2mm x .8mm form factor and 5mm x 5mm clearance make it ideal for devices with small space constraints. Ignion NN02-101 NANO mXTEND Antenna Booster is ideal for asset tracking, automotive, consumer electronics, medical, and more.

Features

  • Small form factor
  • Small clearance
  • Can be mounted on device corner or device edge
  • Off the shelf standard, no antenna part customization

Applications

  • Asset tracking and logistics
  • Automotive
  • Consumer electronics
  • Fleet management
  • Gaming devices
  • IoT modules
  • Sensors
  • Headsets
  • Medical
  • Reference designs
  • Sensors
  • Smart cities
  • Smart home
  • Smart metering
  • Smartphones, tablets, and laptops
  • Wearables and smartwatches

Specifications

  • 3.0mm length x 2.0mm width x 0.8mm dimensions
  • 5mm x 5mm clearance area
  • BLE, Zigbee, Wi-Fi/Wi-Fi DB (2.4GHz/5GHz) - 55% antenna efficiency
  • UWB LFR and HFR
    • 3.1GHz to 4.8GHz
    • 6GHz to 8.5GHz
    • 70% antenna efficiency at low frequency range
    • 80% antenna efficiency at high frequency range
  • >70% average efficiency
  • 2.4dBi peak gain
  • <2.5:1 VSWR
  • -40°C to +125°C temperature range
  • 50Ω impedance
  • Omnidirectional radiation pattern
  • Linear polarization
  • .01g approximate weight
  • 2400MHz to 2500MHz operating band

Dimensions Diagram

Infographic - Ignion NN02-101 NANO mXTEND™ for BLE, Wi-Fi®, UWB, Zigbee
发布日期: 2021-06-18 | 更新日期: 2025-05-30