Industrial Shields Controllino MAXI Programmable Logic Controllers
Industrial Shields Controllino MAXI Programmable Logic Controllers (PLCs) offer a compact design and substantial I/O capacity (12 inputs and 12 outputs) for an ideal balance of form and function. Industrial Shields CONTROLLINO MAXI PLCs provide versatile adaptability ideal for various automation and control applications. The devices feature a 12V or 24V supply voltage, a 0°C to +55°C operating temperature range, and SPI, UART (2x), and I2C communication interfaces.Features
- General
- Meets EN61010-1, EN61010-2-201, and EN61131-2 standards
- 72mm x 90mm x 62mm (WxHxD)
- 250g weight
- Top hat rail EN50022, 35mm mounting
- 0°C to +55°C operating temperature range
- 80% relative humidity - non-condensing (up to +31°C, decreasing linearly to 50% relative humidity at +55°C)
- PD2 pollution degree
- Up to 2000m AMSL altitude
- 15g shock response, 11ms half sinus all three axes
- Protection
- ±4kV ESD HBM Class 0 contact discharge
- ±8kV air discharge
- 20A internal fuse supply input over current protection
- Relay output external fuse required
- Digital output overload, short-circuit, ESD
- Signal input overvoltage, ESD
- Pin header connector, ESD
- +5V, +3.3V current, 200mA total, resettable fuse
- I/O
- 12V or 24V supply voltage
- USB-B, 2.0 USB (power for programming only)
- 250kb RS485 (no termination inside)
- Inputs
- 12 inputs, no galvanic insulation
- 10 common analog/digital
- Two fixed digital, external interrupt usable
- 12 inputs, no galvanic insulation
- Outputs
- 12 digital outputs, no galvanic insulation
- 10 relay outputs, galvanic insulation
- PIN header, no galvanic insulation
- 42 logic-level I/Os (partially parallel to terminal I/Os)
- 14 analog 0V to 5V inputs
- SPI (switchable), UART (2x), I2C, and Reset communication
- +3.3V, +5V, ARef, and GND internal power
Applications
- Home automation
- Industrial automation
- IoT learning and control
- Process control
Additional Resources
Dimensions (mm)
发布日期: 2024-11-19
| 更新日期: 2024-12-08