Industruino IND.I/O Kit
Industruino IND-I/O Kit consists of all the parts to make an Industruino with industrial-level I/O capability. The Industruino IND-I/O Kit includes the top board (ATSAMD21G, 32U4 or AT90USB1286 microcontroller and LCD screen), IND-I/O baseboard (Industrial I/O interface board), mounting hardware, and an enclosure with a membrane button panel.Features
- Industrial I/O levels (24V digital I/O, 0-10V/4-20mA analog I/O)
- Isolated RS485 transceiver
- All I/O and power available through detachable screw connectors
- DIN-rail mountable
- Fully enclosed
- 128x64 pixels LCD with backlight
- 3-button membrane panel
- Pre-loaded with interactive LCD menu firmware (code examples available for download below)
- Fully compatible with the Arduino IDE
发布日期: 2019-07-29
| 更新日期: 2023-03-29