Infineon Technologies ILD6000 直流/直流 LED 驱动器集成电路

英飞凌ILD6000 直流/直流 LED 驱动器集成电路支持从 700mA 到 1500mA 的电流,使其成为一般照明应用中高功率及超高功率 LED 的理想选择。ILD6000 系列支持降压拓扑。ILD6000 是功能丰富的直流-直流 LED 驱动器集成电路,具有 60V 的击穿电压和高级热保护特性。在宽泛的各种工作条件下,效率可高达 98%。对于大多数降压 LED 驱动器,用户可对调光方案进行选择:PWM 或模拟电压。集成了智能热保护、及过压和过流保护特性,从而实现更长的 LED 寿命。

With the ILD4000 and ILD6000 families Infineon provides highly integrated smart LED buck controllers for high power LEDs. The ILD4000 series offers a breakdown voltage of 40V and basic thermal protection. The ILD6000 provides a breakdown voltage of 60V and advanced thermal protection. The ILD1151, a multi-topology high power DC-DC controller IC with built in protection features, offers a wide range of flexible dimming options.

特性

  • 4.5V to 60V wide usable input voltage
  • Compatible with a big variety of LEDs 
  • Provides both PWM or analog dimming options
  • Up to 98% high-efficiency
  • 3000:1 contrast ratio
  • Advanced thermal protection
  • Adjustable thermal protection trigger point
  • Small PG-DSO-8 exposed pad package
  • No need for external NTC or PTC
  • No change in light color during thermal protection mode

应用

  • LED driver for general lighting
  • Retail, office, and residential downlights
  • Street and tunnel lighting
  • LED ballasts

视频

Block Diagrams

发布日期: 2014-10-07 | 更新日期: 2025-02-12