这些单芯片器件集成了行业标准的ARM® Cortex®-M3内核,可实现高级电机控制算法。TLE986x器件还包括四个完全集成的NFET驱动器,经优化可通过四个外部功率NFET驱动两相电机。设有一个电荷泵,可实现低电压操作。TLE986x具有可编程电流以及电流斜率控制功能,可优化EMC性能。该器件的外设包括电流传感器、与采集和比较单元(用于PWM控制)同步的逐次逼近型ADC以及16位定时器。该器件集成了一个LIN收发器,可与器件通信,并设有大量通用I/O。
主要优势
• 降低成本,节省电路板空间 – Infineon的片上系统解决方案集成了数据处理、执行和感测等功能。该芯片采用无引线VQFN封装,尺寸为7mm x 7mm,节省了PCB空间。TLE987x系列可以驱动MOSFET(VBATT ≥ 6V时),无需外部元件,在系统层面提供高性价比解决方案。
• 提高系统可靠性 - 在片上系统中集成各种诊断和保护特性,不是分立式解决方案能够实现的。此外,嵌入式功率IC和外部MOFESTS均得到保护。
• 轻松支持多个灵活设计 – 所有TLE986x和TLE987x器件的引脚和软件都相互兼容,从而通过可扩展性最大限度地提高单个设计的水平。
特性
- Arm® Cortex® M3 MCU
- System clock up to 40MHz
- Up to 128kB Flash memory
- 4K EEPROM emulation
- NFET drivers with charge pump
- Current programmable NFET driver with patented slope control for optimized EMC behavior
- Integrated LIN transceiver compatible with LIN standard 2.2 and SAE J2602 - supports fast programming via LIN
- Direct Memory Access (DMA)
- 10-bit SAR ADC for sensing
- Timers for PWM signal generation for 3-phase motor control
- On-chip oscillator and PLL
- Current sense amplifier
- AEC-Q100 qualified for both Grade 1 and Grade 0
应用
- Fuel pumps
- Water pumps
- Oil pumps
- HVAC blowers
- Engine cooling fans
- Wipers
- Power window lifts
视频
框图
Additional Resources
发布日期: 2018-03-30
| 更新日期: 2023-12-01