Infineon Technologies XMC™4700/4800 Lite评估套件

Infineon XMC™4700/4800 Relax和Relax Lite评估套件均配有Infineon Technologies的基于ARM® Cortex™-M4的XMC4700或XMC4800微控制器 (MCU)。这些套件设计用于评估XMC4700 MCU和XMC4800 MCU以及功能强大的免费工具链DAVE™3的性能。Relax套件配有一个支持以太网的通信选项,可运行嵌入式Web服务器。用户可以在MicroSD卡上存储自己的HTML网页,或通过自己PC上的网页浏览器控制XMC4700或XMC4800。

特性

  • Arm Cortex-M4 XMC4700 or XMC4800 MCU in an LQFP144 package
  • 2048kB Flash memory
  • 352kB data memory
  • 32Mbit quad-SPI Flash memory
  • CAN transceiver
  • Clock crystals
    • 12MHz and 32.768kHz crystal for CPU
    • 25MHz crystal for Ethernet PHY
  • Power
    • 5V external powering
    • Micro-AB USB connector interface
    • On-board debugger USB interface
  • Connectors
    • Arduino compatible connectors
    • All relevant XMC pins available on expansion pads (X1, X2)
    • All EtherCAT signals available on expansion pads (X1, X2)
    • Ethernet interface via RJ45 jack
    • Micro USB
    • MicroSD card slot
    • Serial wire debug interface (2x5, 50 mil pitch) to XMC
    • Onboard debugger can be overridden by an externally connected debugger
  • 2 user push-buttons
  • 2 user LEDs
  • 66mm x 99mm PCB

框图

框图 - Infineon Technologies XMC™4700/4800 Lite评估套件
发布日期: 2016-03-14 | 更新日期: 2022-03-11