InnoComm SOG52 & SOG72 Starter Kits
InnoComm SOG52 and SOG72 Starter Kits provide a practical platform for OSM development, embedded prototyping, and early-stage evaluation. These kits support dual 4-lane MIPI CSI camera inputs, M.2 E-Key expansion, microSD storage, and multiple UART interfaces. The carrier board supports Gigabit Ethernet, multiple USB Type-C® ports, and flexible display interfaces, including eDP, MIPI DSI, and DisplayPort. The SOG52 and SOG72 starter kits are powered by 12VDC and USB power delivery, and operate over a temperature range of -20°C to +80°C. Typical applications include smart home, industrial, smart retail, enterprise, healthcare, and smart cities.
Features
- Power-Efficient edge GenAI platform
- Advanced GenAI and neural processing
- Advanced multimedia and graphics
- Android 16 and Yocto 5 support
- 2x Arm® Cortex®-A78 + 6x Arm Cortex-A55 deliver high performance and power efficiency, built on the TSMC 6nm process
- MediaTek 8th generation NPU with 9 TOPS, total up to 10.5 TOPS acceleration, enabling real-time AI and GenAI applications with leading LLMs
- Arm® Mali-G57 MC2 GPU and advanced multimedia pipelines support up to 4K display and 4K video codecs
Applications
- Smart Home
- Industrial
- Smart Retail
- Enterprise
- Healthcare
- Smart Cities
Specifications
- Main board:
- CPU:
- SOG72:
- 2x Arm® Cortex®-A78 2.6GHz
- 6x Arm® Cortex®-A55 2GHz
- SOG52:
- 2x Arm® Cortex®-A78 2.2GHz
- 6x Arm® Cortex®-A55 2GHz
- SOG72:
- GPU:
- SOG72:
- Arm Mali-G57 MC2 1.1GHz
- OpenGL ES 3.2, Vulkan 1.1, and OpenCL 2.2
- SOG52:
- Arm Mali-G57 MC2 880MHz
- OpenGL ES 3.2, Vulkan 1.1, and OpenCL 2.2
- SOG72:
- Display interface:
- 1x MIPI DSI 4-lane
- 1x eDP1.4 4-lane
- 1x DP1.4/eDP1.2 4-lane(support DP Alt mode)
- 2x I2SIN / 2x I2SOUT audio
- 2x MIPI CSI 4-lane camera
- CPU:
- OSM carrier board:
- 1x RJ45 GbE network
- Main/second display:
- 1x MIPI DSI 4-lane
- 1x eDP1.4 4-lane
- DP1.4 4-lane (display port)
- 2x 4-lane MIPI-CSI camera
- Audio:
- Audio AMP AD82129 (2x SPK connector) or 2x DMIC
- 1x I2SIN 6PIN connector
- 1x SPI 6PIN connector (1.8V)
- 1x I2C 4PIN connector (1.8V)
- 1x microSD slot
- 1x 40PIN RSPi connector
- 1x 20PIN JTAG connector (Shared by GPIOs of RSPi)
Block Diagram
Board Placement
发布日期: 2026-07-02
| 更新日期: 2026-07-02