Intel 660p系列消费类固态硬盘
Intel® 660p系列消费类固态硬盘 (SSD) 基于QLC(四级单元)3D NAND技术,采用紧凑型低成本封装,具有大容量和高性能。660p系列SSD采用PCIe接口,突破了标准SATA驱动器的限制,可在一个驱动器中实现高达2TB (2048GB) 的容量。另外,660p SSD还采用纤薄的M.2 80mm外形尺寸,因此非常适合用于笔记本电脑、平板电脑和其他移动设备。
用于660p系列固态硬盘的QLC技术旨在智能地提升性能。固态硬盘的QLC和SLC跨度根据产品使用寿命内的使用容量进行双向调整。使用容量的增加会触发SLC跨度减小,使用容量的减少会触发SLC跨度增加。
Intel® 660p系列消费类固态硬盘有256GB、512GB、1TB和2TB容量可供选择。
特性
- 容量选择:256GB、512GB、1024GB (1TB)、2048GB (2TB)
- NAND闪存:64层、QLC,Intel® 3D NAND
- 带宽:
- 顺序读取/写入:高达1800MB/s
- 随机4KB读取/写入:高达220,000 IOPS
- 接口:PCIe 3.0x4,NVMe
- 硬件加密:AES 256位
- 外形、高度、重量:80mm M.2 2280,S3
- 功耗
- 工作温度范围:0°C至70°C
- 保修:5年有限保修
{"IsParent":false,"RelatedContentTitle":"Intel® SSD系列","ModuleId":24260,"MarketingIds":["138465392","186825877","189407047","182960050","152312380","187685222","101656816"]}