Intelligent Memory Double Data Rate 3 (DDR3) DRAM Modules
Intelligent Memory Double Data Rate 3 (DDR3) DRAM Modules feature reduced power consumption and up to 16GB of working memory space. These thoroughly tested, low-profile modules are available in multiple 240-pin DIMM form factors. The Intelligent Memory DDR3 DRAM modules turn a non-ECC module into a device with the high reliability of a typical ECC module in PC architecture-based systems. This conversion prevents the need to upgrade entire systems or use excess power.Features
- Available form factors
- Non-ECC UDIMM
- ECC UDIMM
- Non-ECC SODIMM
- ECC SODIMM
- LRDIMM
- RDIMM
- Mini-RDIMM
- ECC mini-UDIMM
- Higher bandwidth performance (up to PC3-14900)
- 1GB to 32GB capacity
- Bi-directional differential data-strobe
- On-Die Termination (ODT)
- ZQ calibration supported
- Asynchronous reset
- 1.35V and 1.5V JEDEC standard
- PCB height
- Standard
- Very low profile
- Ultra-low profile
- Auto and self-refresh mode
- Sequential and interleave burst type
- 8192 refresh cycles, 64ms
- Environmental compliance, longevity, and assembly service are available
- Fully tested in application environments for stability and performance
- Conformal coating, underfill, and anti-sulfide available upon request
- Gold edge contacts
- RoHS compliant
Applications
- Commercial
- Industrial
Specifications
- 240-pin
- 800MHz speed
- 1.283V to 1.45V operating supply voltage range
- 16GB memory size
- Temperature ranges
- 0 to +95°C commercial
- -40°C to +95°C industrial
- -40°C to +105°C high
发布日期: 2023-06-30
| 更新日期: 2023-07-26