Renesas Electronics ISL91108IIA-EVZ Evaluation Board

Renesas / Intersil ISL91108IIA-EVZ Evaluation Board demonstrates the features of the ISL91108 high efficiency buck-boost regulator. ISL91108IIA-EVZ provides connectors, testpoints, and jumpers for easy evaluation. The evaluation board offers an input voltage rating from 1.8V to 5.5V, resistor programmable output voltage, up to 1.5A output current (PVIN=3.0V, VOUT=3.3V), 2.5MHz switching frequency, jumper selectable EN (enabled/disabled), and jumper selectable MODE (auto-PFM/forced-PWM).

Features

  • ISL91108 high efficiency buck-boost regulator
  • Input voltage rating from 1.8V to 5.5V
  • Resistor programmable output voltage on the ISL91108IIA-EVZ evaluation board
  • Fixed 3.3V output voltage on the ISL91108IIN-EVZ evaluation board
  • Up to 1.5A output current (PVIN = 3.0V, VOUT = 3.3V)
  • 2.5MHz switching frequency
  • Jumper selectable EN (enabled/disabled)
  • Jumper selectable MODE (auto-PFM/forced-PWM)
  • Connectors, test points, and jumpers for easy evaluation
发布日期: 2014-05-27 | 更新日期: 2022-03-11