Io Audio Technologies E Series 5-Pin Chassis Connectors
Io Audio Technologies E Series 5-Pin Chassis Connectors are locking horizontal or vertical 5-pin chassis connectors with a plastic body for audio and lighting control. The Io Audio Technologies E Series Connectors offer a high packing density within a small footprint. These connectors offer a 3A current rating and operate over a -40°C to +70°C temperature range.Features
- 5-pin configuration
- Gold-plated contacts
- Durable connectors in a small footprint
- High packing density
- Separate ground pin
- Rugged plastic body
- Vertical or horizontal mounting
Applications
- Audio
- Lighting control
Specifications
- Capacitance between contact and ground
- ≤2pF (horizontal)
- ≤2.4pF (vertical)
- ≤2pF capacitance between contacts
- <6mΩ contact resistance
- ≥5000MΩ insulation resistance
- 3A/50VAC current rating
- 1500V dielectric strength for 60s
- >1000 mating cycles
- -40°C to +70°C operating temperature range
Additional Resources
发布日期: 2022-06-20
| 更新日期: 2022-11-15