Io Audio Technologies Low Smoke Zero Halogen (LSZH) CAT6 Cable
Io Audio Technologies Low Smoke Zero Halogen (LSZH) CAT6 Cable features four twisted pairs of stranded 23-AWG conductors for maximum cable runs and better signal integrity. A 4-way divider separates the twisted pairs of stranded 23 AWG conductors to maintain proper spacing and reduce crosstalk between pairs. The LSZH cable also features a heavy-duty aluminum foil shield and a dedicated tinned copper drain wire that reduces electromagnetic interference and crosstalk between cables. The LSZH jacket protects the interior workings of the cable from harsh environments and installation stress. This LSZH cable produces very little smoke in a fire situation and produces no toxic fumes due to the low levels of Halogens in the material. The LSZH CAT6 cable is ideal for structured cabling and transmission of digital and analog signals for data, video, and audio applications. These applications include AVoIP and PoE, mass transit, aviation, industrial environments, subways, buildings, nuclear/military use, and shipping.
Features
- High-quality twisted pairs
- 23 AWG conductor size
- LSZH flammability rating
- Polyolefin insulation material
- Heavy duty Aluminum foil shield material
- 2 feet distance markers on the jacket
Specifications
- 2.5KVDC spark test
- ≤10mA (1.5KVAC) AC leakage thru the overall jacket
- -20°C for 4hr cable cold bend
- ≤9.38Ω/100m conductor DC resistance
- 100Ω ±15 characteristic impedance
- ≤5% resistance unbalance
- 1.5KVAC for 2S dielectric strength
- ≥5000MΩ/Km insulation resistance
- ≤5.6nF/100m mutual capacitance
- ≤330pF/100m capacitance unbalance pair-to-ground
- -20°C to 60°C operating temperature range
Applications
- AVoIP and PoE
- Commercial and residential networking:
- Mass transit
- Aviation
- Industrial environments
- Subways
- Buildings
- Nuclear/military use
- Shipping
- Conduits
- 1Gbps to 10Gbps Ethernet
- Digital audio
- Analog audio
Additional Resource
发布日期: 2023-03-24
| 更新日期: 2023-11-14