Io Audio Technologies Speakerlatch™ Connectors
Io Audio Technologies Speakerlatch™ Connectors are specialized electrical connectors designed to handle high-current audio signals. These connectors ensure proper polarity (negative and positive connections) and maintain excellent sound quality. The Speakerlatch connectors include a reinforced plastic shell with four silver-plated contacts designed to withstand the abuse of stage productions. The twist-to-lock motion makes each connection robust and prevents accidental disconnection. These connectors comply with RoHS, REACH, and IEC 61984 standards.The Speakerlatch connectors feature >1000 mating cycles, >1GΩ insulation resistance, ≤3mΩ contact resistance, and ≤2.5pF capacitance between contacts. These connectors operate within -30°C to 80°C temperature range and offer excellent durability. The Speakerlatch connectors are used in amplifiers and passive speaker applications.
Features
- Polarized design
- Support multiple channels (Bi-amping or multi-driver speaker configurations)
- Robust performance
- Unparalleled safety
- Seamless compatibility
- Exceptional durability
- Comply with RoHS, REACH, and IEC 61984 standards
Applications
- Passive speakers
- Amplifiers
Specifications
- >1000 mating cycles
- >1GΩ insulation resistance
- ≤2.5pF capacitance between contacts
- 4kVDC dielectric strength
- 16ARMS/250VAC current rating
- E500108 UL listed
- UL 94V-0 flame-retardant grade
- Material:
- Copper alloy contacts
- Silver contact plating
- Reinforced plastic (PA66+30%GF) shell
- Black shell finish
How to Assemble a Speakerlatch Connector
Additional Resources
Videos
发布日期: 2025-03-11
| 更新日期: 2025-04-11