IQD IQXO-40x Crystal Clock Oscillators

IQD IQXO-40x Crystal Clock Oscillators are miniature 2mm x 1.6mm crystal oscillators with a frequency of 32.768kHz. These clock oscillators feature a hermetically sealed ceramic package with a seam-sealed metal lid. The IQXO-402 and IQXO-404 crystal clock oscillators operate at supply voltages of 3.3V and 1.8V respectively. These crystal oscillators operate at temperature ranges of -10°C to +70°C, -40°C to +85°C, and -40°C to +125°C. The IQXO-40x crystal oscillators offer a 15pF drive capability and CMOS output compatibility.

Features

  • Enable/disable operation
    • Logic 1 (≥70%Vs) to pad 1 enables oscillator output
    • Logic 0 (≤30%Vs) to pad 1 disables oscillator output
    • Goes to high impedance state when disabled
    • No connection to pad 1 enables oscillator output
  • Hermetically sealed ceramic package
  • CMOS output compatibility

Specifications

  • ±25.00ppm to ±100.00ppm frequency stability
  • ±3ppm aging per year @ 25°C (maximum)
  • Supply voltages
    • 3.3V±10% for IQXO-402
    • 1.8V±5% for IQXO-404
  • Operating temperature ranges
    • -10°C to +70°C
    • -40°C to +85°C
    • -40°C to +125°C 
  • 32.768kHz frequency

Dimensions

发布日期: 2018-01-08 | 更新日期: 2025-09-11