IQD IQXO-691 Low Voltage Clock Oscillators

IQD IQXO-691 Low Voltage Clock Oscillators offer a low supply voltage of 0.9 and 1.2V in a hermetically sealed package. These robust oscillators feature a frequency range of 24MHz to 40MHz and an operating temperature range of -40°C to +85°C. IQD IQXO-691 Low Voltage Clock Oscillators are available in a 3.2mm x 2.5mm or 2.5mm x 2mm surface-mount case.

Features

  • 0.9 and 1.2V supply voltage
  • Hermetically sealed
  • 24MHz - 40MHz frequency range
  • -40°C to +85°C temperature range

Applications

  • Body cameras for security services
  • Digital cameras
  • Personal Navigation Devices (PND)
  • Portable audio devices
  • Portable test equipment
  • USB interface
  • WLAN
  • Wearables

Dimensions

Mechanical Drawing - IQD IQXO-691 Low Voltage Clock Oscillators
发布日期: 2017-06-23 | 更新日期: 2025-09-11