ISSI 31FL3730QFLS2EB LED Lighting Development Board

ISSI 31FL3730QFLS2EB LED Lighting Development Board evaluates the IS31FL3730 LED matrix driver, which features an audio modulation display mode and a general LED dot matrix display mode. The fully assembled and tested board is powered by the 80C51 core processor with a 5V operating supply voltage. ISSI 31FL3730QFLS2EB Evaluation Board also has six display modes.

Features

  • Six display modes
  • Fully assembled and tested
  • Arduino-control compatibility
  • -40°C to +85°C operating temperature range
发布日期: 2019-08-12 | 更新日期: 2024-03-05