ISSI 31FL3732AQFLS2EB LED Lighting Development Board

ISSI 31FL3732AQFLS2EB LED Lighting Development Board evaluates the IS31FL3732A compact LED driver for 144 single LEDs. The Arm® Cortex®-M3 powers the fully assembled and tested board with a 5V operating supply voltage. The IS31FL3732A evaluation board features three animation display modes.

Features

  • Evaluates IS31FL3732A lighting drivers
  • Three animation display modes (fireworks, lighting, power-on)
  • Fully assembled and tested
  • Arduino-control compatibility
  • -40°C to +85°C operating temperature range
发布日期: 2019-08-12 | 更新日期: 2024-03-05