Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure Transducers

Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure Transducers are compact, high-performance pressure transducers designed for precise measurement of liquid and gaseous media. Based on the USC30 pressure sensor, these transducers feature a dry capacitive ceramic sensor made from 99.9% ultrapure aluminum oxide (Al₂O₃). The Ceracore UTC30 pressure transducers offer exceptional corrosion resistance, long-term stability, and high overload protection. These transducers measure ranges from 0 to 0.1bar (0 to 1.5psi) to 0 to 100bar (0 to 1500psi). The transducers operate at a supply voltage range of 2.9V to 5.5VDC and include digital/analog signal output (SPI, UART, and U). Typical applications include the environmental, laboratory, research, medical technology, energy, ship-building, and construction industries.
Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure Transducers

Adapter threads

View Parts

Features

  • High overload resistance
  • Good long-term stability
  • High corrosion resistance
  • Digital/analog signal output (SPI, UART, and U)
  • Small physical size
  • Measuring ranges from 0 to 0.1bar (0 to 1.5psi) to 0 to 100bar (0 to 1500psi)
  • Optional temperature output, switch output
  • Current consumption:
    • <1.6mA female header strip
    • <2mA male pin header strip
  • 2.9VDC to 5.5VDC analog and digital output supply voltage range
  • Measured process variable:
    • Gauge pressure or absolute pressure
    • Temperature

Applications

  • Environmental industry
  • Laboratory and research
  • Medical technology
  • Energy industry
  • Shipbuilding industry
  • Construction industry

Overview

Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure Transducers
发布日期: 2025-07-30 | 更新日期: 2025-08-20