Innovative Sensor Technology MFS02 Thermal Mass Flow Sensors
Innovative Sensor Technology MFS02 Thermal Mass Flow Sensors are optimized for the ultra-fast measuring of gas flow and direction. The series provides an ideal solution for applications with high flow rates and fast response time in constant temperature anemometer (CTA) mode. The MFS02 sensors feature high measuring dynamic with CTA mode (10,000,000:1) without bypass. The series is also ideal for low flow rates and leakage detection with bridge mode. Innovative Sensor Technology MFS02 Thermal Mass Flow Sensors provide high chemical resistance against aggressive gases and vapors. Product options include the sensor only or the sensor on a PCB.Features
- For the ultra-fast measuring of gas flow and direction
- High chemical resistance against aggressive gases and vapors
- Ideal solution for applications with high flow rates and fast response time in CTA mode
- High measuring dynamic with CTA mode (10,000,000:1) without bypass
- Ideal for low flow rates and leakage detection with bridge mode
- Offered as a sensor only or a sensor on PCB
Specifications
- Operating measuring range
- Full bridge mode: 0m/s to 1.5m/s
- Full bridge mode: 0ml/min to 100ml/min
- CTA mode: 0m/s to 150m/s
- CTA mode: 0l/min to 10l/min
- 0ml/min to 1ml/min minimum operating range
- <2% accuracy of measured value (dependent on electronics and calibration)
- <10ms response time t63
- -40°C to +160°C temperature range (chip)
- -40°C to +80°C temperature range (gas), maximum +80°C less than chip temperature
Datasheets
发布日期: 2022-12-13
| 更新日期: 2023-01-16