Innovative Sensor Technology SFS01 Thermal Mass Flow Sensor

Innovative Sensor Technology SFS01 Thermal Mass Flow Sensor is optimal for the fast measuring of gas flow and direction with measurement from 0.0 to 3.5m/s (gas). This silicon flow sensor delivers a fast <5ms response time in an operating temperature range of 0°C to +80°C. The SFS01 comes in a package size of 6mm x 2mm x 0.525mm (L x W x H) with low power requirements and easy system integration. Applications for Innovative Sensor Technology SFS01 Thermal Mass Flow Sensor include automation technology, process and regulation technology, medicinal and biological technology, air conditioning, and battery-operated applications in portable devices.

Features

  • Optimal for fast measuring of gas flow and direction
  • Silicon flow sensor
  • Measurement from 0.0 to 3.5m/s (gas)
  • Detection of flow direction
  • Fast response time
  • Low power requirement
  • Easy system integration

Applications

  • Automation technology
  • Process and regulation technology
  • Medicinal and biological technology
  • Air conditioning
  • Battery-operated applications in portable devices

Specifications

  • 6mm x 2mm x 0.525mm dimensions (L x W x H)
  • <5ms response time t63
  • 0°C to +80°C operating temperature range

Dimensions

Innovative Sensor Technology SFS01 Thermal Mass Flow Sensor
发布日期: 2022-12-13 | 更新日期: 2023-01-16