ITT Cannon MKJ Clip Lock Miniature Circular Connectors

ITT Cannon MKJ Clip Lock Miniature Circular Connectors are small, light interconnects with a clip lock latching system for commercial avionics, in-flight entertainment (IFE), city infrastructure, factory equipment, and industrial applications. This robust series is rated to IP67 and offers a snap-on positive lock coupling system that provides secure sealing without requiring additional space commonly required in threaded or bayonet connectors. ITT Cannon MKJ Clip Lock Miniature Circular Connectors operate in harsh environments with five plating options and come with high-density size 23, 20HD, 16, or 12 contacts.

Features

  • Easy to use and install with quick-connect clip lock feature
  • Multiple keying options prevent mismating with 6 clocking positions
  • Available with diverse contact options: high-density size 23, 20HD, 16, or size 12 machined contacts
  • Positive latch or breakaway options
  • Plating: electroless nickel, olive drab cadmium black zinc nickel, and Teflon nickel
  • Fully machined aluminum or stainless steel shells
  • Field repairable

Applications

  • Commercial aerospace
  • Avionics and cabin systems
  • Military
  • Soldier-worn communications
  • Defense
  • Missile systems and munitions
  • Medical diagnostic equipment
  • Medical monitoring equipment

Videos

发布日期: 2020-03-08 | 更新日期: 2025-07-16