ITT Cannon M24308 D-Subminiature Connectors

ITT Cannon M24308 D-Subminiature Connectors are designed to offer ruggedized interconnect solutions that transfer data, signal, and power in a compact design. These connectors feature a resourceful interface for mission-critical platforms and programs. ITT Cannon M24308 D-sub Connectors can be configured for in-line termination using crimp contacts and solder cup or for straight and PCB-mounted applications. These connectors feature 1000VAC at sea level DWV rating, standard and high-density configurations, solder and crimp cable versions, and fixed or float mount options. Typical applications include long-range subsonic cruise missiles, advanced shipboard communications, technology-driven UAVs, and next-generation commercial aircraft systems.

Features

  • Offers ruggedized interconnect solution
  • Versatile interface for mission-critical platforms and programs
  • Solder and crimp cable versions
  • Straight and right-angle PCB mount versions
  • Fixed or float mount options
  • Standard and high-density configurations
  • 1000VAC at sea level DWV rating
  • 5A to 7.5A current rating
  • 500 mating cycles

Applications

  • Advanced shipboard communications
  • Technology-driven UAVs
  • Next-generation commercial aircraft systems

Videos

发布日期: 2019-07-24 | 更新日期: 2025-02-25