Johnson / Cinch Connectivity Solutions SMB 系列连接器

Johnson / Cinch Connectivity Solutions SMB 系列提供范围广泛的 50Ω 和 75Ω SMB 连接器,有电路板、电缆、固定长度电缆、自固定式末端装接、超小型衰减器和军用规格衰减器安装类型可供选择。Johnson / Cinch Connectivity 解决方案的 SMB 连接器有多种电缆、插头和插孔类型(平角、直角、隔板式、迷你、法兰)可供选择。SMB提供4GHz的宽带能力,具有卡扣式接口设计,可实现快速可靠的连接。

特性

  • 50Ω and 75Ω impedance
  • Contact plating includes nickel and gold
  • Snap-fit mating
  • Male center pin, while an SMB plug has a female basket
  • Available in machined brass and diecast
  • Available termination styles
    • Crimp, solder, screw, through-hole, and surface mount
  • Body styles
    • Right angle, straight, bulkhead, and flange

应用

  • Automotive
  • Instrumentation
  • PC / LAN
  • Process controls
  • Radio boards
  • Surge protection
  • Telecom
  • Test and measurement systems
  • Networking systems
  • Switching equipment

Learn More

PCB Mount - Johnson / Cinch Connectivity Solutions offers SMB jacks and plugs for surface-mount, through-hole, screw, and solder mount for demanding board-mount applications in both straight and right-angle options. 

Cable Mount - Johnson / Cinch Connectivity Solutions offers a variety of SMB Cable Mount Connectors in body style options including straight, right angle, and bulkhead. These cable mount connectors are offered in both jack and plug genders.

RF Fixed Length Cable Assemblies - Johnson / Cinch Connectivity Solutions offers a variety of SMB Cable Mount Connectors in body style options, including straight and right angle. These cable mount connectors are offered in both plug genders. RF Cable Assembly Guide

Self Fixture End Launch Connectors - Johnson / Cinch Connectivity product line of SMB Self Fixture End Launch Connectors overcome the problematic gaps and RF path discontinuities associated with inconsistent soldering processes. Featuring a proprietary design, SMB Self Fixture End Launch Connectors accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process and allow for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality. 

发布日期: 2016-07-06 | 更新日期: 2022-10-25