Ka-Ro Electronics QSBASE93 COM Evaluation Kit

Ka-Ro Electronics QSBASE93 COM Evaluation Kit is a versatile baseboard for the QFN-type QS93 Computer-on-Module (COM). The board is equipped with the QS93 COM, dual 10/100 Ethernet connectors, a USB 2.0 connector, a DF13 LVDS display connector, a 2-lane MIPI camera connector, an expansion header, and a USB2 Type C client/power supply connector. Measuring 56mm x 85mm, the 4-layer PCB with single-sided assembly is preinstalled with Linux and ready for application development.

Features

  • QS93 Solder-Down Computer-on-Module
    • NXP i.MX 93 processor with a 1.5GHz Dual Cortex-A55
    • 1GB LPDDR4
    • 4GB eMMC
    • 27mm2 x  2.3mm total height
    • QFN-type lead style
  • Debug UART
  • Dual 10/100 Ethernet
  • 1x USB 2.0
  • DF13 LVDS display connector
  • 2-lane MIPI camera connector
  • Expansion Header
  • USB2 Type C client and power supply
  • 4-layer PCB, single-sided assembly
  • 56mm x 85mm in dimension

i.MX 93 Block Diagram

Block Diagram - Ka-Ro Electronics QSBASE93 COM Evaluation Kit

Overview

Ka-Ro Electronics QSBASE93 COM Evaluation Kit
发布日期: 2023-06-30 | 更新日期: 2023-07-18