KEMET AEC-Q200铝电解电容器
KEMET AEC-Q200铝电解电容器具有6.3V
DC 至600V
DC 电压范围、6800µF最大电容以及长达15,000小时的使用寿命。其中许多电容器具有抗振性和大纹波电流。KEMET AEC-Q200铝电解电容器的工作温度范围为-55°C至+150°C。
轴向
All-welded design, tinned copper wire leads, negative pole connected to the case.
径向冠
Radial crown allows for mounting in a standing position, outstanding electrical performance.
符合AEC–Q200标准,具有稳健耐用、出色的电气性能和高能量存储能力。
表面贴装器件 (SMD)
在+105°°C温度下具有2000至5000小时的长寿命范围,采用表面贴装设计,带一片薄型垂直芯片。
卡接
符合AEC-Q200标准,专为汽车应用设计,特别适用于电动汽车领域。
Radial crown allows for mounting in a standing position, outstanding electrical performance.
聚合物
提供长达2000或4000小时的使用寿命,在宽温度范围范围内具有更高的稳定性。
发布日期: 2020-06-10
| 更新日期: 2025-11-24