KEMET SSHB双模线圈

KEMET Electronics SSHB线圈是双模扼流圈,具有专门开发的形状,在正常噪声抑制下实现高效。这些混合线圈只需一个线圈即可提供正常模式抑制和共模噪声抑制两种功能。专有的内核材料为高温要求(标准型)和高渗透性需求(R型)提供经过优化的解决方案。KEMET Electronics SSHB双模线圈非常适合用于LED照明、视听设备、办公自动化设备和电源设备。

The proprietary core materials of the SSHB coils provide optimized solutions for high-temperature requirements (standard type) and high permeability needs (R type). KEMET SSHB Dual Mode Coils are ideal for LED lighting, audio-visual equipment, office automation equipment, and power supply devices.

SCN-XV coils have a 7HT ferrite core material that provides optimized solutions for high-temperature requirements and additionally displays high Bs characteristics, making them useful in various noise countermeasure fields. The SCN-XV coils are AEC-Q200 qualified and suitable for wireless charging systems with 85kHz, medium power drives for steering, air conditioning, and mild hybrid 48V systems, and harsh environment industrial EMI filtering.

特性

  • UL94 V-0可燃性等级(底座和线轴)
  • 专有的5HT和10HZ铁氧体材料及同等材料
  • 分开的线轴可在宽频率范围内实现高阻抗
  • 可满足高导磁率需求的R型
  • 工作温度范围:
    • -25°C - 130°C(标准型)
    • -25°C - 120°C(R型)
  • 对外部的低漏磁通量
  • 底座和线轴达到UL94 V-0阻燃等级
  • 250VAC额定电压
  • 2,400VAC耐压
    • (在线路间持续2秒)
  • 交流额定电流范围:0.3A - 3.0A
  • 最小额定电感范围:1.3mH - 135.0mH 
  • 10kHz电感测量条件 

应用

  • 办公自动化设备
  • A/V设备
  • 电源
  • LED照明

线圈概述

图表 - KEMET SSHB双模线圈

磁芯结构

KEMET SSHB双模线圈
发布日期: 2018-11-15 | 更新日期: 2025-08-21