特性
- 4kVAC测试电压
- 工作温度高达125°C
- 符合EN 132400和IEC 60384-14第2版要求,包括修改件1.1995
- 100pF至4700pF电容 (KJN),100pF至10,000pF电容 (KJY)
应用
- 跨线
- 线路旁通
- 天线耦合
- 干扰抑制
规范
- KJN Series
- Class X1 440/760VAC/Y1 250/400/500VAC
- 10mm and 12.5mm lead spacing
- 8pF to 4.7nF capacitance
- 100% pure matte tin-plated lead finish, allowing for excellent solderability
- KJY Series
- Class X1 440/400VAC/Y2 300/250VAC
- 5mm, 7.5mm, 10mm, and 12.5mm lead spacing
- 100pF up to 10nF capacitance
- Common
- Safety standard recognized (IEC 60384-14)
- Reliable operation up to +125°C
- Lead(Pb)-free and RoHS compliant
- Halogen-free
- Available capacitance tolerances of ±5%, ±10%, and ±20%
- Encapsulation meets flammability standard UL 94V-0
视频
Datasheets
Additional Resources
发布日期: 2018-03-29
| 更新日期: 2023-08-23