供应的钽电容器
KEMET T489系列低直流漏电电容器
与商用T491系列相比,其直流漏电电流低25%。
KEMET T491 Solid Tantalum Chip Capacitors
Precision molded, low profile, extended range capacitors designed for automated SMT processes.
KEMET T493/T497系列COTS电容器
具有标准ESR和高可靠性,有高等级供应。
KEMET T494 Industrial-Grade Tantalum Capacitors
Lower ESR version of the T491 series, designed for automated surface-mount equipment.
KEMET T495 Low ESR Tantalum Capacitors
Offers high surge current, high ripple current capability for automotive end applications and more.
KEMET T496 COTS Tantalum Chip Capacitors
Built-in fuse element offering excellent protection from damaging short circuit conditions.
KEMET T498 High Temperature Tantalum Capacitors
Offers maximum performance characteristics in 150C applications.
KEMET T499 High Temperature SMT Tantalum Capacitors
High-performance capacitors ideal for applications with operating temperatures up to +175°C.
KEMET T500 High-Temperature Capacitors
Offer optimum performance in applications with temperature range up to 200C
KEMET T502 MnO2 230°C模制钽电容器
高容积效率模压外壳、F-Tech阳极、100% SBDS,可在230ºC温度条件下工作
KEMET T510系列表面贴装钽电容器
设计用于需要高浪涌电流和高纹波电流能力的应用。
KEMET T513 Multiple Anode COTS Capacitors
Low ESR, high surge current capability, high ripple current capability.
应用分类
其他资源
Infographic
Learn More
KEMET MLCC替代品解决方案
MLCC短缺:在找不到所需的电容器时。
- KEMET