Keysight Technologies EDU36311A Triple-Output Bench Power Supply

Keysight Technologies EDU36311A Triple-Output Bench Power Supply offers accurate voltage / current measurement and overvoltage (OVP), overcurrent (OCP), and overtemperature (OTP) protection. The cost-effective, robust design features 90W electrically isolated channels that supply clean and reliable power, while the readback capability provides excellent control of the power supply and power measurement. The 7" wide video graphics array (WVGA) enables a clear view from the instrument setup to the output status. Users can easily control the EDU36311A power supply remotely via USB or LAN. This solution includes Keysight's PathWave BenchVue software for the PC. Keysight Technologies EDU36311A Triple-Output Bench Power Supply is designed to provide three power supplies in one instrument, saving bench space and maintenance costs.

Features

  • Clean, reliable power
    • Low output ripple and noise
    • Highly accurate programming / readback
    • Exceptional line / load regulation
    • OVP, OCP, and OTP
  • Convenient benchtop capabilities
    • 3 independent power supplies in one box
    • Low acoustic noise
  • Intuitive and easy-to-use interfaces
    • 7" color display
    • Color-coded channels
    • Individual knobs for voltage and current
    • Flexible connection using LAN (LXI) or USB
    • Compact design
    • Simple set up and operation

Intuitive Front Panel

Infographic - Keysight Technologies EDU36311A Triple-Output Bench Power Supply
发布日期: 2024-05-08 | 更新日期: 2024-05-31