Keysight Technologies EPM & EPM-P Power Meters

Keysight Technologies EPM and EPM-P Power Meters offer both single- and dual-channel designs and measure the power of RF and microwave signals. EPM meters feature BenchVue software, provide CW and average power measurements, and measure average power over a range of -70dBm to 44dBm and over the frequency range of 9kHz to 110GHz. EPM-P power meters provide peak, average, peak-to-average ratio, and time-grated power measurements. The EPM N1913A is a single-channel meter and the EPM N1914A is a dual-channel meter, while the EPM-P E4416A is a single-channel meter and the EPM-P E4417A is a dual-channel meter. Keysight Technologies EPM and EPM-P Power Meters deliver repeatable, fast, and reliable results for applications in wireless, aerospace/defense, and general electronics.

Features

  • EPM-P Series
    • 20M samples per second sampling rate for reliable, continuous, and single-shot measurements
    • Time-gated and free run power measurements
    • Free analyzer software for complete pulse and statistical analysis
    • Eight pre-defined wireless configurations (GSM, EDGE, NADC, iDEN, BLUETOOTH®, IS-95 CDMA, W-CDMA, and cdma2000)
    • E4416A has a single-channel design
    • E4417A has a dual-channel design
  • EPM Series
    • 9kHz to 110GHz frequency range
    • -70dBm to 44dBm dynamic range
    • Code-compatible with E4418/19B power meters
    • Increased measurement channels
    • Automated frequency/power sweep measurements with the optional external trigger in/out feature
    • BenchVue software license (BV0007B) is included
    • N1913A has a single-channel design
    • N1914A has a dual-channel design

Applications

  • Aerospace/defense
  • Wireless
  • Calibration labs
  • General electronics
发布日期: 2021-10-25 | 更新日期: 2022-03-11