Keystone Electronics Battery Holders with PC Connectors
Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads.Features
- For AA, AAA, CR2, 12V, and N cell batteries,
- 1- to 4-cell configurations
- PC connector is added to end of 6" wire leads, enabling a quick connection of the battery pack to circuitry
- PC connector jacks (wire-to-board connectors) available for connection to circuit boards
- Vertical or horizontal entry
- SMT or THM mounting
- Polypropylene base material, Densi-Pak® ABS base
- Nickel-plated steel springs
- 6" wire leads, 26AWG, UL/CSA 1007
- Nylon 6/6 connector, UL 94-V0
- Multi-cell holders are wired in series
发布日期: 2017-09-25
| 更新日期: 2022-04-26