Keystone Electronics Densi-Pak 9V Battery Holders

Keystone Electronics Densi-Pak 9V Battery Holders feature a pre-wired enclosure for a 9V battery and are designed to be placed in any type of device. These holders are designed for versatility, and the enclosures can be placed on or off a board or between components or cards. Keystone Electronics Densi-Pak 9V Battery Holders are ideal for use in any location that makes it more convenient for the user to change batteries.

Features

  • Versatile design
  • Can be placed on or off a board or between components or cards
  • Can be used in any type of device
  • Designed to allow the user to conveniently change batteries

Specifications

  • Single-cell holder
  • 9V battery size
  • Pre-wired enclosure for wire-lead mounting
  • ABS material

Dimensions

Mechanical Drawing - Keystone Electronics Densi-Pak 9V Battery Holders
发布日期: 2019-11-05 | 更新日期: 2023-12-14