Kinetic Technologies KTA1137AEUAB-MMEV02 Evaluation Kit
Kinetic Technologies KTA1137AEUAB-MMEV02 Evaluation Kit demonstrates and evaluates the KTA1137A functionality, performance, and PCB layout. The Kinetic Technologies KTA1137AEUAB-MMEV02 kit includes a fully assembled and tested PCB with the KTA1137A IC installed and a copy of the Quick Start Guide. The KTA1137A device is an IEEE 802.3af/at-compliant combination powered device (PD) controller and power supply controller optimized for isolated and non-isolated converter topologies. This KTA1137A EVAL board provides power/signal I/O connections and an array of test points for signal observation. A non-synchronous 12V, 25W flyback topology design is featured, but synchronous rectified designs are also possible using synchronous winding of the transformer.Features
- IEEE 802.3af/at compliant combination powered device (PD) controller and power supply controller
- Optimized for isolated and non-isolated converter topologies
- Power/signal I/O connections and an array of test points for signal observation
- Non-synchronous 12V, 25W flyback topology design
- 34V to 57V input voltage range
- 2.1A output current
Applications
- Voice over IP (VoIP) phones
- Wireless LAN access points, WIMAX terminals
- Pan, tilt, and zoom (PTZ) security and web-cameras
- Analog telephone adapters (ATA)
- Point-of-sale (PoS) terminals
- RFID terminals
- Notebook computers
- Fiber-to-the-home (FTTH) terminals
Kit Contents
- KTA1137A Evaluation board fully assembled PCB
- Anti-static bag
- KTA1137A quick start guide, printed 1 page (A4 or US Letter)
- EVAL Kit box
Required Equipment
- Power Sourcing Equipment (PSE) or bench power supply for VIN = 37V to 57V and 1A as needed for the intended application
- Digital Multimeter – used to measure input/output voltages and currents
- Load – either power resistors, an E-Load, or an actual system load
发布日期: 2024-04-04
| 更新日期: 2024-04-15