Kinetic Technologies KTA1140 Evaluation Kit
Kinetic Technologies KTA1140 Evaluation Kit was designed to demonstrate the functionality, performance, and PCB layout of the KTA1140. The KTA1140 is an IEEE 802.3af/at/bt compliant power supply controller optimized for isolated and non-isolated converter topologies. The kit features a fully assembled and tested PCB with the KTA1140 IC installed.The KTA1140 Evaluation Kit employs the KTB1095 12V, 50W flyback topology voltage regulator. The KTB1095 integrates a gate driver for a fully synchronous output rectifier and a built-in digital isolator that can supply up to 3000VRMS isolation. The Kinetic KTA1140 evaluation board has power and signal I/O connections with an array of test points for signal observation.
Features
- Fully supports IEEE® Std. 802.3bt
- 90W input power level
- Support class 0-8 for Powered Device (PD)
- Robust Type 1, 2, 3, and 4 PSE detector with proprietary digital filtering line noise
- Auto-adjust Maintain Power Signature (MPS) for type 1-4 PSE
- Supports up to 5 event classification
- 2.3A programmable DC limit
- IEC 61000-4-2/3/4/5/6 requirements for EMC compliance
- Exceptional EMI performance
- Low Rds-on 100V Hot-Swap FET (typical 0.1Ω)
- Integrated short-circuit protection
- Over temperature protection
- Seamless support for local power down to 9.5V
- Supports low-power standby modes
- 5mm x 5mm, 20 lead WQFN package
- -40°C to 125°C operating temperature range
Applications
- Pan, Tilt, and Zoom (PTZ), security, and web cameras
- Voice over IP (VoIP) phones
- Lighting and high-power wireless data systems
- Wireless LAN access points and WiMAX terminals
- Point-of-Sale (PoS) terminals and RFID terminals
- Thin clients and notebook computers
- Fiber-To-The-Home (FTTH) terminals
Kit Contents
- KTA1140 evaluation board fully assembled PCB
- Anti-static bag
- KTA1140 quick start guide, printed page
- EVAL kit box
Required Equipment
- Power Sourcing Equipment (PSE), PoE power injector, or PoE-powered network switch that can source 48V at 60W or greater
- Load (any of the following may be used)
- Electronic load capable of sinking 12V at 4.17A (50W)
- Power resistor - 2.87Ω / 50W or greater value is required
- Actual system load that does not exceed 50W at 12V
- CAT-5, CAT-5e, or CAT-6 RJ45 M/M ethernet cable, 1m length or shorter
- Digital multimeters, two required, used to measure input/output voltages and currents
- Test leads
- One pair of banana-to-clip test leads to connect a voltmeter to the eval board VIN
- Two pairs of banana-jack test leads to connect VO+/VO- to an electronic load and volt meter
Additional Resources
Typical Test Setup
Layout
发布日期: 2025-02-17
| 更新日期: 2025-02-24