Kinetic Technologies KTD2690 Evaluation Kit
Kinetic Technologies KTD2690 Evaluation Kit demonstrates and evaluates the KTD2690 LED flash driver in CSP package performance, functionality, and PCB layout. The KTD2690 LED flash driver supports up to 1.5A flash and features cycle-by-cycle input current limit protection, LED fault protection, and thermal shutdown protection. This kit includes an MCP2221A board, Stemma QT/Qwiic JST SH 4-pin cable, a quick start guide, and an anti-static bag. The KTD2690 kit is used in IR LED drivers, tablets, digital cameras, and smartphones.Features
- Evaluates KTD2690 LED flash driver
- -40°C to 85°C operating temperature range
- Cycle-by-cycle input current limit protection
- LED fault protection
- Thermal shutdown protection
- Output over-voltage protection
Applications
- IR LED drivers
- Tablets
- Digital cameras
- Smartphones
Kit Contents
- KTD2690 CSP fully assembled PCB 1
- MCP2221A board (General purpose USB to GPIO ADC I2C - Stemma QT/Qwiic 1)
- Stemma QT/Qwiic JST SH 4-pin cable - 100mm long 1)
- Anti-static bag 1
- KTD2690 CSP quick start guide
Additional Resources
发布日期: 2024-01-24
| 更新日期: 2024-02-06