Kingbright APG1005x-5MAV Ultra Thin SMD LEDs
Kingbright APG1005x-5MAV Ultra Thin SMD LEDs are color devices that are made with InGaN on the sapphire light-emitting diode. These ultra-thin SMD LEDs feature electrostatic discharge low power consumption and a wide viewing angle. The APG1005x-5MAV LEDs are compatible with automatic placement equipment and it is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. These ultra-thin green SMD-LEDs feature moisture sensitivity up to level 3, are halogen-free and are RoHS compliant. The APG1005x ultra-thin SMD LEDs are ideally used in backlight, status indicators, home, smart appliances, wearable, portable devices, and healthcare applications.Features
- 1.0mm x 0.5mm SMD led
- Low power consumption
- Wide viewing angle
- Compatible with automatic placement equipment
- Ideal for backlight and indicator
- Moisture sensitivity level: 3
- Halogen-free
- RoHS compliant
Specifications
- APG1005VBC-A1-5MAV:
- 5mA of dc forward current
- 25mA of peak forward current
- APG1005ZGC-5MAV:
- 10mA of dc forward current
- 50mA of peak forward current
- -40°C to 85°C of the storage temperature range
- -40°C to 85°C of the operating temperature range
- 115°C of junction temperature
- 5V of reverse voltage
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Spatial Distribution
Additional Resources
View Results ( 2 ) Page
| 物料编号 | 制造商名称 | 描述 | 数据表 | 制造商 | RoHS - 贸泽 | 产品 | If - 正向电流 | Vf - 正向电压 | 光强度 | 功率额定值 | 长度 | 高度 | 宽度 | 最小工作温度 | 最大工作温度 | 透镜颜色 | 透镜形状 | 系列 | 封装 | 商标 | 安装风格 | 湿度敏感性 | 产品类型 | 标准包装数量 | 子类别 | 显示角 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| APG1005ZGC-5MAV | Kingbright | 单色LED Ultra Thin Green SMD | ![]() |
Kingbright | Y | Green LEDs | 10 mA | 3.3 V | 280 mcd | 34 mW | 1 mm | 0.2 mm | 0.5 mm | - 40 C | + 85 C | Colorless | Rectangular | APG1005 | Reel | Kingbright | SMD/SMT | Yes | Single Color LEDs | 4000 | LEDs | |
| APG1005VBC-A1-5MAV | Kingbright | 单色LED Ultra Thin Blue SMD | ![]() |
Kingbright | Y | Blue LEDs | 5 mA | 2.9 V | 60 mcd | 1 mm | 0.2 mm | 0.5 mm | - 40 C | + 85 C | Colorless | Rectangular | APG1005 | Reel | Kingbright | SMD/SMT | Yes | Single Color LEDs | 4000 | LEDs | 140 deg |
发布日期: 2022-04-21
| 更新日期: 2024-08-06