Kingbright HELI Colour Series LEDs

Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.

Features

  • Enhanced bi-color and full RGB color spectrum with high-intensity performance
  • Embedded LED dies driven at 2mA current and low forward voltage
  • VF max at 3.1V for Green, Blue, and 2.1V for Red and Yellow colors
  • Offered in top-emitting and right-angle packages in various sizes
  • Applicable in a wide range of market sectors
  • REACH and RoHS compliant

Applications

  • Consumer electronics
  • Healthcare
  • Industrial
  • Home appliances
发布日期: 2016-02-04 | 更新日期: 2024-04-29