Kingston DataTraveler® Kyson USB Flash Drives
Kingston DataTraveler® Kyson USB Flash Drives are high-performance Type-A USB flash drives designed to provide extremely fast transfer speeds of up to 200MB/s Read and 60MB/s Write. The drive features allow quick and convenient file transfers. Users can store any content, including photos, videos, and music, on the go with up to 512GB of storage.The Kingston DataTraveler Kyson USB Flash Drives offer a capless metal design and provide a functional loop. These dependable USB-A Flash drives are available with a limited 5-year warranty.
Features
- Capacities up to 512GB
- Stylish metal and capless design
- Up to 200MB/s read speeds
- Functional loop attaches to key rings
Specifications
- Capacities of 32GB, 64GB, 128GB, 256GB, and 512GB
- Speeds
- USB 3.2 Gen 1 speeds
- 32GB to 64GB: 200MB/s read
- 128GB to 512GB: 200MB/s read, 60MB/s write
- Dimensions of 39mm x 12.6mm x 4.9mm
- Weight of 4g
- Operating temperature range of 0°C to +60°C
- Storage temperature of -20°C to +85°C
- 5-year warranty with free technical support
- Compatible with Windows® 10, 8.1, 8, Mac OS (v.10.10.x +), Linux (v. 2.6.x +), and Chrome OS™
发布日期: 2023-03-16
| 更新日期: 2025-06-10