Kingston DDR5 SDRAM Memory Modules

Kingston DDR5 Synchronous DRAM (SDRAM) Memory Modules (KSM48/KSM56) are 2G/4G/8G x 72-bit DDR5-4800/DDR5-5600 CL40/CL46 devices. These UL 94V-0-rated devices feature on-die ECC and are based on ten or twenty 2G x 8-bit FBGA components. At 1.1V, the KSM48 modules are programmed to JEDEC standard latency DDR5-4800 timing of 40-39-39, while the KSM56 devices offer DDR5-5600 timing of 46-45-45. Each 262-pin ECC SODIMM or 288-pin DIMM uses gold contact fingers. The Kingston KSM48/KSM56 DDR5 SDRAM Memory Modules feature 32 internal banks, hard/soft post package repair, and sideband access via I3C/I2C.

Features

  • On-die ECC
  • 72x ECC (36x, 2x independent I/O sub-channels)
  • 32x internal banks
  • Hard/soft post package repair
  • Sideband access with I3C/I2C
  • PC5-4800 and PC5-5600 data transfer rates
  • CL40 Registered EC8 or CL46 option
  • Module Assembly options
    • HYNIX (A-DIE and M-DIE) DRAM
    • Rambus RCD
    • Richtek or TI PMIC
    • Montage SPD Hub/TS
  • UL 94V-0 rated
  • Halogen-free and RoHS compliant

Specifications

  • 16GB, 32GB, 64GB memory sizes
  • 1.1V operating supply
  • 1.8V peak-to-peak voltage
  • 46x cycle CAS latency
  • 48ns minimum row cycle time
  • 295ns minimum refresh-to-active/refresh command time
  • 32ns minimum row active time
  • 16ns minimum row precharge time
  • 0°C to +95°C operating temperature range
  • -55°C to +100°C storage temperature range
  • 262-pin SODIMM or 288-pin DIMM with gold contact fingers
发布日期: 2023-07-20 | 更新日期: 2025-12-09