Klein Tools 400A Clamp Meters
Klein Tools 400A Clamp Meters are automatically ranging digital clamp-meters. The meters measure AC current and non-contact voltage tester (NCVT) via the clamp and AC-DC voltage, resistance, and continuity with test-leads. The meters feature the NCVT integrated into the clamp jaw and test leads with CAT III/VI safety caps. The units have a CAT III 600V, Class 2, double insulation safety rating. Klein Tools 400A Clamp Meters meet the requirements for use in basic and controlled electromagnetic environments, including residential, office, and light-industrial locations.Features
- Non-contact voltage tester integrated into the clamp jaw
- CAT III/VI safety caps test leads
- Backlit LCD for ease of viewing in low light
- AC auto-ranging
- Auto-range, hold, data hold, and max. value
- Built to withstand a 6.6ft (2m) drop
Kit Contents
- Pouch
- Test leads with CAT III/CAT IV safety caps
- Thermocouple (Temperature measuring models only)
- 3 x AAA batteries
- User manual
Product Comparison
发布日期: 2020-07-14
| 更新日期: 2024-04-18