Kontron 3.5" SBC with Intel® Atom® x6000E Processors

Kontron 3.5" SBC with Intel® Atom® x6000E Processors offers enhanced graphics performance, 2.5GbE with Time Sensitive Networking (TSN), and TPM 2.0 security/encryption support. The Kontron 3.5" SBC is well-suited for various IoT applications like industrial automation, retail, smart cities, and healthcare. The board supports extended board-to-board connectors for additional I/O port expansion to meet diverse application needs.

Features

  • Time-coordinated computing/time-sensitive networking for real-time control
  • Intel programmable services engine support for real-time Arm®-based applications
  • Additional rear I/O expansion via board-to-board connector
  • Industrial-grade operating temperature range for extreme environmental conditions
  • Hardware-based protection against malware and sophisticated cyberattacks

Block Diagram

Block Diagram - Kontron 3.5
发布日期: 2023-10-04 | 更新日期: 2023-10-30