Kycon USB 3.1 Type C Port Connectors

Kycon USB 3.1 Type C Port Connectors represent the vertical and right angle mount series of USB 3.1 type C connectors. These connectors with longer shield pins offer thicker printed circuit boards and more stability. The USB 3.1 type C port connectors offer a vertical mount and a right angle mounts USB 3.1 type C female port connector. These connectors support up to 10Gbps data rate, which makes data handling significantly faster. Kycon USB 3.1 type C port connectors feature 10K mating cycles and backward compatibility with previous USB versions.

The USB 3.1 type C port connectors are made with high-temperature plastic that is reflow compatible, providing high reliability. The vertical USB 3.1 type C connectors minimize its board footprint, making it ideal for space concerning design solutions. 

Features

  • Supports up to 10Gbps data rate
  • Surface mount contacts
  • High-temperature plastic that is reflow compatible 
  • Longer shield pins for thicker PCB
  • Tape and reel packaging with cap for pick-and-place

Specifications

  • Vertical and right angle mount
  • Surface Mount Terminal (SMT) contacts
  • UL 94V-0 flammability rating
  • -55°C to +85°C operating temperature range
  • 10K mating cycles
  • 5A current rating
  • Black insulator
  • 30u gold flash
  • 100MΩ insulation resistance
  • 30V voltage rating
发布日期: 2018-12-03 | 更新日期: 2025-07-15