KYOCERA AVX WLAN/BLUETOOTH/ZigBee Tunable Embedded Antennas
KYOCERA AVX WLAN / BLUETOOTH® / ZigBee® Tunable Embedded PCB Antennas offer high functionality and performance for smaller and thinner designs. The 2.4GHz / 5GHz dual-band antennas utilize patented isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. This technology provides superior RF field containment, resulting in less interaction with surrounding components. These antennas have unique features, enabling limited-range RF tuning by leaving P1 - P6 and C1 - C2 connected via a solder bridge or disconnected with a cut to the trace. KYOCERA AVX Tunable Embedded PCB Antennas are ideal for smart homes, digital signs, automotive, Internet of Things (IoT), and other applications.Features
- Provides superior RF field containment, resulting in less interaction with surrounding components
- Reliability
- Optimized antenna size, performance, and emissions for faster time-to-market
- RoHS compliant
Applications
- Wi-Fi®
- Agriculture
- Automotive
- Bluetooth
- ZigBee
- IoT
- WLAN
- Smart home
- Healthcare
- Digital signage
Videos
Additional Resources
发布日期: 2018-10-02
| 更新日期: 2023-08-11