L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cord

L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cords are built to endure ultra-tough environments. These oil-resistant, ultra-flexible RJ45 cords are constructed for environments where ordinary patch cables fail, making them ideal for robotic control systems on the factory floor. The halogen-free polyurethane (PUR) jacket of these Hi-Flex series cables is designed to withstand exposure to oil-based lubricants. L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cords feature a braided shield and L-Com's shielded RJ45 connectors, minimizing interference caused by electromagnetic interference (EMI) and radio frequency interference (RFI).

Features

  • Category 5E standard
  • Robustness for environments where ordinary patch cables fail
  • Ultra-flexible design
  • Fully shielded RJ45 connectors with integrated strain relief
  • Halogen-free PUR jacket
  • Does not breakdown when exposed to oil-based lubricants
  • EMI/RFI interference is minimized

Applications

  • Robotic control systems
  • Industrial Ethernet
  • 10/100BASE-TX
  • Factory automation
  • Process industries
  • Harsh environments

Dimensions

Mechanical Drawing - L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cord
发布日期: 2025-12-31 | 更新日期: 2026-01-07